There are no models available for this part yet.
Overview of 224246-0610 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 224246-0610 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK6015
|
Newark | Microfit+ Dr Vt Hdr Sn 6Ckt Pol-B Nat |Molex 224246-0610 RoHS: Not Compliant Min Qty: 2376 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now | |
DISTI #
2242460610
|
Avnet Americas | MICROFIT+ DR VT HDR SN 6CKT POL-B NAT (Alt: 2242460610) Min Qty: 2376 Package Multiple: 2376 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.9976 | Buy Now | |
DISTI #
538-224246-0610
|
Mouser Electronics | Headers & Wire Housings Versa Color Vert Header Thru Hole Dual Row 6 Ckts (Sn) GloWire Nat Tray RoHS: Compliant | 0 |
|
$1.1000 / $1.1500 | Order Now | |
DISTI #
74992363
|
RS | Micro-Fit+ Versa Color Vertical Header, 3mm Pitch, 6 Circuits, Natural, Tray | Molex Incorporated 224246-0610 RoHS: Compliant Min Qty: 2376 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 | RFQ | |
DISTI #
MOL224246-0610
|
Heilind Electronics | MICROFIT+ DR VT HDR SN 6CKT PO | Americas - 0 in Stock |
|
$1.2175 / $1.2356 | Buy Now |