Part Details for 224246-0812 by Molex
Overview of 224246-0812 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 | |
LPS3008-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-124 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 224246-0812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6029
|
Newark | Microfit+ Dr Vt Hdr Au30 8Ckt Pol-B Nat |Molex 224246-0812 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now |
DISTI #
2242460812
|
Avnet Americas | MICROFIT+ DR VT HDR AU30 8CKT POL-B NAT (Alt: 2242460812) Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | 0 |
|
$2.2812 | Buy Now |
DISTI #
538-224246-0812
|
Mouser Electronics | Headers & Wire Housings Versa Color Vert Header Thru Hole Dual Row 8 Ckts (Au) GloWire Nat Tray RoHS: Compliant | 0 |
|
$2.5500 | Order Now |
DISTI #
74992374
|
RS | Micro-Fit+ Versa Color Vertical Header, 3mm Pitch, 8 Circuits, 0.76 Natural | Molex Incorporated 224246-0812 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9100 | RFQ |