There are no models available for this part yet.
Overview of 224246-0841 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4084-1ARZ-RL | Analog Devices | 30V RRIO LowPwr Single OpAmp | |
ADA4084-1ARZ-R7 | Analog Devices | 30V RRIO LowPwr Single OpAmp | |
ADA4084-1ARJZ-R2 | Analog Devices | 30V RRIO LowPwr Single OpAmp |
Price & Stock for 224246-0841 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK6037
|
Newark | Microfit+ Dr Vt Hdr Au15 8Ckt Pol-E Ylw |Molex 224246-0841 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now | |
DISTI #
2242460841
|
Avnet Americas | MICROFIT+ DR VT HDR AU15 8CKT POL-E YLW (Alt: 2242460841) Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | 0 |
|
$2.1640 | Buy Now | |
DISTI #
538-224246-0841
|
Mouser Electronics | Headers & Wire Housings Versa Color Vert Header Thru Hole Dual Row 8 Ckts (Au) GloWire Ylw Tray RoHS: Compliant | 0 |
|
$2.4400 | Order Now | |
DISTI #
74992382
|
RS | Micro-Fit+ Versa Color Vertical Header, 3mm Pitch, 8 Circuits, 0.38Yellow, Tray | Molex Incorporated 224246-0841 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 | RFQ |