Part Details for 2243-12-B5-5-AL-KU by JW Winco Inc
Overview of 2243-12-B5-5-AL-KU by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432243XXXTE | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD6432243XXXFA | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for 2243-12-B5-5-AL-KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2419-2243-12-B5-5-AL-KU-ND
|
DigiKey | 5mm x 5mm Oldham Coupling Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$19.9100 | Buy Now |