Part Details for 2243-15-B4-5-AL-KU by JW Winco Inc
Overview of 2243-15-B4-5-AL-KU by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2243-15-B4-5-AL-KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2419-2243-15-B4-5-AL-KU-ND
|
DigiKey | 4mm x 5mm Oldham Coupling Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$21.4200 | Buy Now |