Part Details for 2243-30C00DPU by Oupiin
Overview of 2243-30C00DPU by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2243-30C00DPU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2243-30C00DPU-ND
|
DigiKey | PCB SOCKET, 1.27MM PITCH, 30 PIN Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
52 In Stock |
|
$0.7350 / $1.4700 | Buy Now |
|
Onlinecomponents.com | PCBSocket 30pin SMD w/Post 1.2 RoHS: Compliant | 52 Factory Stock |
|
$0.7700 / $5.7600 | Buy Now |
|
Master Electronics | PCBSocket 30pin SMD w/Post 1.2 RoHS: Compliant | 52 Factory Stock |
|
$0.7700 / $5.7600 | Buy Now |