Part Details for 22430075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 22430075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22430075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2329
|
Newark | Led Permanent Beacon Bracket Mountyellow |Werma 22430075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.3600 / $189.7200 | Buy Now |
DISTI #
71926524
|
RS | Beacon, LED, Permanent, WM 24VAC/DC, Yellow | WERMA 22430075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.9900 | RFQ |
DISTI #
WER-22430075
|
TME | Signaller: lighting, continuous light, orange, 24VDC, 24VAC, IP65 Min Qty: 1 | 0 |
|
$99.0000 | RFQ |