Part Details for 22436030 by Molex
Overview of 22436030 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22436030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-22436030-ND
|
DigiKey | 2.5 SPOX HDR WB SHRDSTGF WHITE 3 Min Qty: 400 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
13259 In Stock |
|
$0.1620 / $0.1770 | Buy Now |
DISTI #
22436030
|
Avnet Abacus | Conn Shrouded Header M 3 POS 2.5mm Solder ST Thru-Hole Bag (Alt: 22436030) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
DISTI #
22436030
|
Avnet Abacus | Conn Shrouded Header M 3 POS 2.5mm Solder ST Thru-Hole Bag (Alt: 22436030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |