Part Details for 224395-E by TE Connectivity
Overview of 224395-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Electronic Manufacturing
Telecommunications
Communication and Networking
Price & Stock for 224395-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4851
|
Newark | Idc Conn, Rcpt, 6Pos, 1Row, 1.27Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:1 Row, No. Of Contacts:6Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Erni Te Connectivity 224395-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$2.4300 | Buy Now |
DISTI #
2684-224395-E-ND
|
DigiKey | 6-PIN, FEMALE,IDC2426FRICTIONR/A Min Qty: 1 Lead time: 15 Weeks Container: Tray |
4110 In Stock |
|
$1.6750 / $3.2200 | Buy Now |
DISTI #
305-224395
|
Mouser Electronics | Headers & Wire Housings 6-PIN,FEMALE,IDC2426FRIC.R/A RoHS: Compliant | 3420 |
|
$1.7300 / $3.2100 | Buy Now |
|
Future Electronics | 6 Position 1.27 mm Pitch Single Row MiniBridge Ribbon Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 144Tray |
|
$1.1400 / $1.2200 | Buy Now |
DISTI #
ERN224395
|
Heilind Electronics | MINIBRIDGE FEMALE CONNECTOR 6-PIN RIGHT ANGLE IDC | Americas - 0 in Stock |
|
$2.0576 / $2.0914 | Buy Now |
|
Onlinecomponents.com | SRCP 1,27 6 F 1 I2426 137 * 162 1,07 TRA RoHS: Compliant | 0 |
|
$1.3600 / $2.2100 | Buy Now |
DISTI #
224395-E
|
TTI | Headers & Wire Housings 6-PIN,FEMALE,IDC2426FRIC.R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 4320 Package Multiple: 144 Container: Tray | Americas - 0 |
|
$1.5500 | Buy Now |
DISTI #
ERN224395
|
Interstate Connecting Components | MINIBRIDGE FEMALE CONNECTOR 6-PIN RIGHT ANGLE IDC | 0 |
|
$2.0576 / $2.0914 | Buy Now |
DISTI #
224395-E
|
Avnet Abacus | Conn IDC Connector Receptacle 6 POS 1.27mm IDT RA Cable Mount Tray (Alt: 224395-E) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 2 Weeks, 0 Days | Abacus - 144 |
|
Buy Now | |
DISTI #
4060459
|
element14 Asia-Pacific | IDC CONN, RCPT, 6POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8274 / $3.5080 | Buy Now |
Part Details for 224395-E
224395-E CAD Models
224395-E Part Data Attributes
|
224395-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
224395-E
TE Connectivity
Board Connector, 1 Row(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.118 inch | |
Body Depth | 0.449 inch | |
Body Length | 0.5 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 8.7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |