Part Details for 224399-E by TE Connectivity
Overview of 224399-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224399-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4855
|
Newark | Idc Conn, Rcpt, 6Pos, 1Row, 1.27Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:1 Row, No. Of Contacts:6Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Erni Te Connectivity 224399-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$1.8000 / $2.4300 | Buy Now |
DISTI #
2684-224399-E-ND
|
DigiKey | CONN RCPT HSG 6POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
10832 In Stock |
|
$1.4636 / $2.7100 | Buy Now |
DISTI #
305-224399
|
Mouser Electronics | Headers & Wire Housings 6-PIN,FEMALE,IDC2426FRIC.ST RoHS: Compliant | 6676 |
|
$1.4600 / $2.7100 | Buy Now |
DISTI #
ERN224399
|
Heilind Electronics | MINIBRIDGE FEMALE CONNECTOR 6-PIN VERTICAL IDC | Americas - 128 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SRCA 1,27 6 F 1 I2426 137 E1 094 1,07 TR RoHS: Compliant | 0 |
|
$1.3600 / $3.9900 | Buy Now |
DISTI #
224399-E
|
TTI | Headers & Wire Housings 6-PIN,FEMALE,IDC2426FRIC.ST RoHS: Compliant pbFree: Pb-Free Min Qty: 168 Package Multiple: 168 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
ERN224399
|
Interstate Connecting Components | MINIBRIDGE FEMALE CONNECTOR 6-PIN VERTICAL IDC | 42 |
|
Buy Now | |
DISTI #
224399-E
|
Avnet Abacus | Conn IDC Connector Receptacle 6 POS 1.27mm IDT ST Cable Mount Tray (Alt: 224399-E) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SRCA 1,27 6 F 1 I2426 137 E1 094 1,07 TR RoHS: Compliant | 0 |
|
$1.3600 / $3.9900 | Buy Now |
Part Details for 224399-E
224399-E CAD Models
224399-E Part Data Attributes
|
224399-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
224399-E
TE Connectivity
Board Connector, 1 Row(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.185 inch | |
Body Depth | 0.362 inch | |
Body Length | 0.5 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.7 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |