Part Details for 2244-19-B5-8-AL-NI by Elesa+Ganter
Overview of 2244-19-B5-8-AL-NI by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2244-19-B5-8-AL-NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
224419B58ALNI
|
TME | Coupling, Ø: 19mm, Ø1: 5mm, Ø2: 8mm, aluminium Min Qty: 1 | 0 |
|
$77.7200 / $83.7000 | RFQ |