Part Details for 224411 by TE Connectivity
Overview of 224411 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIN 41612 F 64 POS 5.08mm Solder ST Thru-Hole | 0 |
|
$4.8700 / $7.7600 | Buy Now |
DISTI #
000000000003359904
|
Sager | DIN 41612 Connectors 64P 2.54MM VERT FML BCKPLN BOARD-BOARD Min Qty: 62 | 0 |
|
$5.1500 / $7.9300 | Buy Now |
|
Master Electronics | Conn DIN 41612 F 64 POS 5.08mm Solder ST Thru-Hole | 0 |
|
$4.8700 / $7.7600 | Buy Now |