Part Details for 2244121116 by Molex
Overview of 2244121116 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2244121116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2244121116-ND
|
DigiKey | SW1 8.00MM R-R 1M 1/0AWG BK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
9 In Stock |
|
$68.9540 / $97.6500 | Buy Now |
DISTI #
2244121116
|
Avnet Americas | SW1 8.00MM R-R 1M 1/0AWG BK - Bulk (Alt: 2244121116) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$88.6658 | Buy Now |
DISTI #
74091289
|
Verical | SW1-to-SW1 Off-the-Shelf (OTS) Cable Assembly, 8.00mm Diameter, Female, 1000.00mm Length, 1/0 AWG, Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 10 |
|
$92.4400 / $104.6400 | Buy Now |
DISTI #
224412-1116
|
TTI | Specialized Cables SW1 OTS CABLE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$111.5200 / $124.2600 | Buy Now |
DISTI #
C1S549810609721
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 10 |
|
$116.0000 | Buy Now |