There are no models available for this part yet.
Overview of 224442-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 224442-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H6957
|
Newark | Anvil, Board Support |Amp Te Connectivity 224442-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$621.9800 / $712.7800 | Buy Now | |
DISTI #
3937-224442-1-ND
|
DigiKey | ANVIL BOARD SUPPORT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1,269.9300 | Buy Now | |
DISTI #
224442-1-ND
|
DigiKey | ANVIL BOARD SUPPORT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$713.1100 | Buy Now | |
DISTI #
224442-1
|
Avnet Americas | ANVIL, BOARD SUPPORT - Bulk (Alt: 224442-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 4 Factory Stock |
|
$535.7200 / $644.6800 | Buy Now | |
DISTI #
571-224442-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL BOARD SUPPORT | 0 |
|
$668.5900 / $677.9700 | Order Now | |
Future Electronics | Anvil Board Support Tool RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$638.9800 / $670.9300 | Buy Now | ||
DISTI #
AMP224442-1
|
Heilind Electronics | ANVIL, BOARD SUPPORT | Americas - 0 in Stock |
|
$667.6471 / $698.4616 | Buy Now | |
Onlinecomponents.com | ANVIL, BOARD SUPPORT RoHS: Compliant | 4 Factory Stock |
|
$612.9000 / $648.7100 | Buy Now | ||
DISTI #
AMP224442-1
|
Interstate Connecting Components | ANVIL, BOARD SUPPORT | 0 |
|
$667.6471 / $698.4616 | Buy Now | |
Powell Electronics | ANVIL, BOARD SUPPORT Min Qty: 1 | 3 |
|
$698.4600 | Buy Now |
CAD Models for 224442-1 by TE Connectivity
Part Data Attributes for 224442-1 by TE Connectivity
224442-1
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
224442-1TE ConnectivityVS
-