Part Details for 2244511114 by Molex
Overview of 2244511114 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2244511114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2244511114-ND
|
DigiKey | STAC64 F-F 300MM 0.75SQ.MM LEAD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
150 In Stock |
|
$0.6343 / $1.2700 | Buy Now |
DISTI #
2244511114
|
Avnet Americas | STAC64 F-F 300MM 0.75SQ.MM LEAD BK SN - Bulk (Alt: 2244511114) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5219 | Buy Now |
DISTI #
MOL224451-1114
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224451-1114 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
84375108
|
Verical | Cable Assembly FLRY-B 0.3m 19AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 150 |
|
$0.9700 | Buy Now |
DISTI #
83720574
|
Verical | Cable Assembly FLRY-B 0.3m 19AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2407 | Americas - 150 |
|
$0.7688 / $0.9782 | Buy Now |
DISTI #
224451-1114
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead Stac64 Female-Female Tin Plating 300mm Lngth 0.75mm Wire Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 150 In Stock |
|
$0.7600 / $1.1000 | Buy Now |
DISTI #
2244511114
|
Avnet Abacus | STAC64 F-F 300MM 0.75SQ.MM LEAD BK SN (Alt: 2244511114) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810874413
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 150 |
|
$0.8007 / $1.0996 | Buy Now |