There are no models available for this part yet.
Overview of 2244511115 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2244511115 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2244511115-ND
|
DigiKey | STAC64 F-F 450MM 0.75SQ.MM LEAD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
100 In Stock |
|
$0.7776 / $1.5000 | Buy Now | |
DISTI #
2244511115
|
Avnet Americas | STAC64 F-F 450MM 0.75SQ.MM LEAD BK SN - Bulk (Alt: 2244511115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6627 | Buy Now | |
DISTI #
MOL224451-1115
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224451-1115 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
84375112
|
Verical | Cable Assembly FLRY-B 0.45m 19AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 150 |
|
$1.2300 | Buy Now | |
DISTI #
83720577
|
Verical | Cable Assembly FLRY-B 0.45m 19AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2407 | Americas - 150 |
|
$0.9759 / $1.3960 | Buy Now | |
DISTI #
224451-1115
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead Stac64 Female-Female Tin Plating 450mm Lngth 0.75mm Wire Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.7800 | Buy Now | |
DISTI #
2244511115
|
Avnet Abacus | STAC64 F-F 450MM 0.75SQ.MM LEAD BK SN (Alt: 2244511115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549810874422
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 150 |
|
$1.0166 / $1.3960 | Buy Now |