Part Details for 2244711054 by Standex-Meder Electronics
Overview of 2244711054 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2244711054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Screw Mounting AT 2525 Wire Termination RoHS: Compliant | 0 |
|
$1.1000 / $1.6900 | Buy Now |
DISTI #
MK04-1A66D-500W
|
TTI | Proximity Sensors REED SENSOR 1 FORM A SPST-NO, AT 2525 WT RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$1.0700 / $1.1500 | Buy Now |
Part Details for 2244711054
2244711054 CAD Models
2244711054 Part Data Attributes:
|
2244711054
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
2244711054
Standex-Meder Electronics
Photoelectric Sensor, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 13.9 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 23 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 180 V | |
Termination Type | WIRE |