Part Details for 2244821024 by Molex
Overview of 2244821024 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2244821024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2244821024-ND
|
DigiKey | MICROTPA 2.0 R-R 2CKT 600MM DISC Min Qty: 1 Lead time: 19 Weeks Container: Bag |
50 In Stock |
|
$1.3935 / $2.5800 | Buy Now |
DISTI #
2244821024
|
Avnet Americas | MICROTPA 2.0 R-R 2CKT 600MM DISC SN - Bulk (Alt: 2244821024) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0220 / $1.7374 | Buy Now |
DISTI #
V99:2348_28626529
|
Arrow Electronics | Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2406 | Americas - 50 |
|
$1.1923 / $1.8934 | Buy Now |
DISTI #
MOL224482-1024
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224482-1024 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76876809
|
Verical | Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 50 |
|
$1.5800 | Buy Now |
DISTI #
78396480
|
Verical | Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2406 | Americas - 50 |
|
$1.8934 | Buy Now |
DISTI #
224482-1024
|
TTI | Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.3600 / $2.5200 | Buy Now |
DISTI #
2244821024
|
Avnet Abacus | MICROTPA 2.0 R-R 2CKT 600MM DISC SN (Alt: 2244821024) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |