Part Details for 224556-1112 by Molex
Overview of 224556-1112 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 224556-1112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5325
|
Newark | Connector Housing, Plug, 12Pos, 2.5Mm Rohs Compliant: Yes |Molex 224556-1112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$0.9080 / $1.2500 | Buy Now |
DISTI #
95AK6067
|
Newark | Conn Housing, Plug, 12Pos, 2.5Mm, Black, Product Range:Nano-Fit 224556 Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:2.5Mm, For Use With:Molex Nano-Fit 201447 Series Pin Crimp Terminals Rohs Compliant: Yes |Molex 224556-1112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9080 / $1.2500 | Buy Now |
DISTI #
2245561112
|
Avnet Americas | NANO-FIT BMI PLUS HSG F/H BLK 12CKT (Alt: 2245561112) Min Qty: 2100 Package Multiple: 700 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5237 | Buy Now |
DISTI #
538-224556-1112
|
Mouser Electronics | Headers & Wire Housings Nano-Fit BMI Plug Housing TPA Capable 2.50P 2R 12 CKT BLK RoHS: Compliant | 2099 |
|
$0.6210 / $1.1500 | Buy Now |
DISTI #
75094616
|
RS | Nano-Fit BMI Plug Housing, TPA Capable, 2.5mm Pitch, Dual Row, 12 Circuits, Blk | Molex Incorporated 224556-1112 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 | RFQ |
DISTI #
MOL224556-1112
|
Heilind Electronics | 12P BMI PLUG HSG,2.50MM,BLK TPA CPBL,DUAL ROW,NANOFIT | Americas - 525 in Stock |
|
$0.5406 / $0.6834 | Buy Now |
DISTI #
224556-1112
|
TTI | Headers & Wire Housings Nano-Fit BMI Plug Housing TPA Capable 2.50P 2R 12 CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 700 In Stock |
|
$0.6500 / $1.1400 | Buy Now |
DISTI #
MOL224556-1112
|
Interstate Connecting Components | 12P BMI PLUG HSG,2.50MM,BLK TPA CPBL,DUAL ROW,NANOFIT | 105 |
|
$0.5406 / $0.6834 | Buy Now |