Part Details for 224560-E by TE Connectivity
Overview of 224560-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 224560-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5322
|
Newark | Microspeed Male Connector Rohs Compliant: Yes |Te Connectivity 224560-E Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.0200 / $15.1000 | Buy Now |
DISTI #
62AK7900
|
Newark | Mezzanine Conn, Plug, 50Pos, 2Row, 1Mm Rohs Compliant: Yes |Erni Te Connectivity 224560-E Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.7200 / $11.2000 | Buy Now |
DISTI #
2684-224560-ECT-ND
|
DigiKey | 50-PIN, VERTICAL, SMT/THR Min Qty: 1 Lead time: 61 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
225 In Stock |
|
$8.1459 / $13.4700 | Buy Now |
DISTI #
224560-E
|
Avnet Americas | Conn Stacking Header 50 POS 1mm Solder ST Surface Mount/Through Hole T/R (Alt: 224560-E) Min Qty: 170 Package Multiple: 170 Lead time: 61 Weeks, 0 Days | 170 |
|
$7.1557 / $8.6111 | Buy Now |
DISTI #
305-224560
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50-PIN, VERTICAL, SMT/THR RoHS: Compliant | 0 |
|
$10.4200 | Order Now |
|
Future Electronics | MSPEED 50 M SMDTHR M9 * AB VV 137 176 * RoHS: Non Compliant pbFree: Yes Min Qty: 170 Package Multiple: 1 Container: Box | 0Box |
|
$7.8300 | Buy Now |
|
Onlinecomponents.com | MSPEED 50 M SMDTHR M9 * AB VV 137 176 * RoHS: Compliant | 0 |
|
$7.5000 / $15.5800 | Buy Now |
DISTI #
224560-E
|
TTI | Board to Board & Mezzanine Connectors 50-PIN, VERTICAL, SMT/THR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 170 In Stock |
|
$8.4000 / $13.4700 | Buy Now |
DISTI #
224560-E
|
Avnet Americas | Conn Stacking Header 50 POS 1mm Solder ST Surface Mount/Through Hole T/R (Alt: 224560-E) Min Qty: 170 Package Multiple: 170 Lead time: 61 Weeks, 0 Days | 170 |
|
$7.1557 / $8.6111 | Buy Now |
DISTI #
224560-E
|
Avnet Americas | Conn Stacking Header 50 POS 1mm Solder ST Surface Mount/Through Hole T/R (Alt: 224560-E) Min Qty: 170 Package Multiple: 170 Lead time: 61 Weeks, 0 Days | 170 |
|
$7.1557 / $8.6111 | Buy Now |
Part Details for 224560-E
224560-E CAD Models
224560-E Part Data Attributes
|
224560-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
224560-E
TE Connectivity
Board Stacking Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 61 Weeks | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.23 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.061 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |