Part Details for 224560 by TE Connectivity
Overview of 224560 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7899
|
Newark | Mezzanine Conn, Plug, 50Pos, 2Row, 1Mm |Erni Te Connectivity 224560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.7500 / $10.3200 | Buy Now |
DISTI #
ERN224560
|
Heilind Electronics | MSPEED 50 M SMDTHR M9 * AB VV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MSPEED 50 M SMDTHR M9 * AB VV 137 176 * RoHS: Compliant | 0 |
|
$7.5000 / $15.5800 | Buy Now |
DISTI #
ERN224560
|
Interstate Connecting Components | MSPEED 50 M SMDTHR M9 * AB VV | 0 |
|
Buy Now | |
DISTI #
000000000003918102
|
Sager | Board to Board & Mezzanine Connectors 50P 9MM HS MLE VERT SMT/THR B-B MEZ 2ROW Min Qty: 1 | 0 |
|
$9.3500 / $14.0200 | Buy Now |
|
Master Electronics | MSPEED 50 M SMDTHR M9 * AB VV 137 176 * RoHS: Compliant | 0 |
|
$7.5000 / $15.5800 | Buy Now |