Part Details for 224563-1124 by Molex
Overview of 224563-1124 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224563-1124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3816
|
Newark | Cable Assy, Crimp Socket-Socket, 300Mm Rohs Compliant: Yes |Molex 224563-1124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$1.2300 / $1.7400 | Buy Now |
DISTI #
81AK8141
|
Newark | Cable Assy, Crimp Socket-Socket, 300Mm, Connector To Connector:Mx64 Pre-Crimp Terminal Socket To Mx64 Crimp Terminal Socket, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Mx64 224563 Series Rohs Compliant: Yes |Molex 224563-1124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.7400 | Buy Now |
DISTI #
2245631124
|
Avnet Americas | MX64 F-F 300MM 0.83SQ.MM LEAD BK AU - Bulk (Alt: 2245631124) Min Qty: 3000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9310 / $1.0706 | Buy Now |
DISTI #
538-224563-1124
|
Mouser Electronics | Rectangular Cable Assemblies MX64 Female-Female 300mm 0.83sq.mm Lead BK Au RoHS: Compliant | 1460 |
|
$1.0300 / $1.4800 | Buy Now |
DISTI #
74731220
|
RS | Pre Crimped Lead MX64 Female to MX64 Female, Gold, 300mm Length, 18 AWG, Black | Molex Incorporated 224563-1124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.1500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7450 / $0.8670 | Buy Now | |
DISTI #
224563-1124
|
TTI | Rectangular Cable Assemblies MX64 Female-Female 300mm 0.83sq.mm Lead BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 150 In Stock |
|
$1.0100 / $1.2000 | Buy Now |
DISTI #
2245631124
|
Avnet Americas | MX64 F-F 300MM 0.83SQ.MM LEAD BK AU - Bulk (Alt: 2245631124) Min Qty: 3000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9310 / $1.0706 | Buy Now |
DISTI #
4245177
|
element14 Asia-Pacific | CABLE ASSY, CRIMP SOCKET-SOCKET, 300MM RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$0.9270 / $1.7798 | Buy Now |
DISTI #
4245177
|
Farnell | CABLE ASSY, CRIMP SOCKET-SOCKET, 300MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 5 Days Container: Each | 150 |
|
$0.7741 / $1.5128 | Buy Now |