Part Details for 2245631122 by Molex
Overview of 2245631122 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2245631122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2245631122-ND
|
DigiKey | MX64 F-F 150MM 0.83SQ.MM LEAD BK Min Qty: 1 Lead time: 17 Weeks Container: Bag |
150 In Stock |
|
$0.7569 / $1.4600 | Buy Now |
DISTI #
2245631122
|
Avnet Americas | MX64 F-F 150MM 0.83SQ.MM LEAD BK AU - Bulk (Alt: 2245631122) Min Qty: 3000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8193 / $0.9422 | Buy Now |
DISTI #
MOL224563-1122
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224563-1122 | Americas - 0 in Stock375 On Order |
|
Buy Now | |
DISTI #
224563-1122
|
TTI | Rectangular Cable Assemblies MX64 Female-Female 150mm 0.83sq.mm Lead BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 150 In Stock |
|
$0.8800 / $1.3300 | Buy Now |
DISTI #
2245631122
|
Avnet Abacus | MX64 F-F 150MM 0.83SQ.MM LEAD BK AU (Alt: 2245631122) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |