Part Details for 2245808 (ALTERNATE: 2245808) by RS Pro
Overview of 2245808 (ALTERNATE: 2245808) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2245808 (ALTERNATE: 2245808)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73028887
|
RS | M24 100mm Dia. Rubber Adj Foot 1500kg Static Load Capacity 10 Degree Tilt Angle | RS PRO 2245808 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$95.6900 | RFQ |