Part Details for 2245813 (ALTERNATE: 2245813) by RS Pro
Overview of 2245813 (ALTERNATE: 2245813) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2245813 (ALTERNATE: 2245813)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73028892
|
RS | M8 40mm Dia. Rubber Adj Foot 300kg Static Load Capacity 10 Degree Tilt Angle | RS PRO 2245813 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1200 | RFQ |