Part Details for 2246-25-B6-8-AL by Elesa+Ganter
Overview of 2246-25-B6-8-AL by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2246-25-B6-8-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
224625B68AL
|
TME | Coupling, Ø: 25mm, Ø1: 6mm, Ø2: 8mm, aluminium Min Qty: 1 | 0 |
|
$58.1200 / $62.5900 | RFQ |