-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 22 Contact(s), Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123278CT-ND
|
DigiKey | CONN MICRO SFP+ RCPT CAGE 22P RA Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
649 In Stock |
|
$2.0531 / $3.4200 | Buy Now |
DISTI #
2246040-1
|
Avnet Americas | MICRO SFP - Tape and Reel (Alt: 2246040-1) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 5 Days Container: Reel | 0 |
|
$2.4588 / $2.9590 | Buy Now |
DISTI #
571-2246040-1
|
Mouser Electronics | I/O Connectors MICRO SFP+ RoHS: Compliant | 733 |
|
$2.8400 / $5.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.4600 | Buy Now |
DISTI #
AMP2246040-1
|
Heilind Electronics | MICRO SFP | Americas - 0 in Stock |
|
$2.8030 / $3.1101 | Buy Now |
|
Onlinecomponents.com | MICRO SFP RoHS: Compliant | 0 |
|
$2.5800 / $5.4000 | Buy Now |
DISTI #
AMP2246040-1
|
Interstate Connecting Components | MICRO SFP | 0 |
|
$2.8030 / $3.1101 | Buy Now |
DISTI #
2246040-1
|
Avnet Abacus | (Alt: 2246040-1) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MICRO SFP RoHS: Compliant | 0 |
|
$2.5800 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2246040-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2246040-1
TE Connectivity
Telecom and Datacom Connector, 22 Contact(s), Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 0.88 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |