-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123279CT-ND
|
DigiKey | CONN MICR SFP+ RCP W/CAGE 22P RA Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$2.9243 / $4.8300 | Buy Now |
DISTI #
2246041-1
|
Avnet Americas | MICRO SFP+ - Tape and Reel (Alt: 2246041-1) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$2.5883 / $3.1147 | Buy Now |
DISTI #
571-2246041-1
|
Mouser Electronics | I/O Connectors MICRO SFP+ RoHS: Compliant | 587 |
|
$2.9600 / $5.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.5900 | Buy Now |
DISTI #
AMP2246041-1
|
Heilind Electronics | MICRO SFP | Americas - 0 in Stock |
|
$2.9071 / $3.2738 | Buy Now |
|
Onlinecomponents.com | MICRO SFP+ RoHS: Compliant | 0 |
|
$2.7200 / $5.6900 | Buy Now |
DISTI #
AMP2246041-1
|
Interstate Connecting Components | MICRO SFP | 0 |
|
$2.9071 / $3.2738 | Buy Now |
DISTI #
2246041-1
|
Avnet Abacus | (Alt: 2246041-1) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MICRO SFP+ RoHS: Compliant | 0 |
|
$2.7200 / $5.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2246041-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2246041-1
TE Connectivity
Board Connector, 22 Contact(s), Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 0.88 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |