There are no models available for this part yet.
Overview of 2249-C-300 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2249CUH#TRPBF | Analog Devices | 14-B, 80Msps L Pwr 3V ADC | |
LTC2249IUH#PBF | Analog Devices | 14-B, 80Msps L Pwr 3V ADC | |
LTC2249CUH#PBF | Analog Devices | 14-B, 80Msps L Pwr 3V ADC |
Price & Stock for 2249-C-300 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88F6303
|
Newark | Coaxial Cable Assembly, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58C, Impedance:50Ohm, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Pomona 2249-C-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$51.2000 / $63.9900 | Buy Now | |
DISTI #
501-1017-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
107 In Stock |
|
$54.3876 / $54.8900 | Buy Now | |
DISTI #
565-2249-C-300
|
Mouser Electronics | RF Cable Assemblies BNC (M), RG58C/U RoHS: Compliant | 12 |
|
$54.3900 | Buy Now | |
DISTI #
70197320
|
RS | Cable Assembly with BNC Male Connectorson Each End, 300 Inches of RG58C/U | Pomona Electronics 2249-C-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$59.1700 | Buy Now | |
Bisco Industries | 6 |
|
Buy Now | ||||
Onlinecomponents.com | Cable Assembly RG58C/U 7.62m 20AWG BNC to BNC M-M RoHS: Compliant |
5 In Stock |
|
$57.5900 / $63.9900 | Buy Now | ||
DISTI #
60873753
|
Verical | Cable Assembly RG58C/U 7.62m 20AWG BNC to BNC M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2028 | Americas - 4 |
|
$74.8670 / $83.1870 | Buy Now | |
DISTI #
POM-2249-C-300
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 7.62m, Z: 50Ω Min Qty: 1 | 0 |
|
$67.8200 / $72.3500 | RFQ | |
Master Electronics | Cable Assembly RG58C/U 7.62m 20AWG BNC to BNC M-M RoHS: Compliant |
5 In Stock |
|
$57.5900 / $63.9900 | Buy Now | ||
DISTI #
34742.1
|
TestEquity LLC | Pomona 2249-C-300 Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 300â Long, 2249 Series | 0 |
|
$63.9900 | Buy Now |
CAD Models for 2249-C-300 by Pomona Electronics
Part Data Attributes for 2249-C-300 by Pomona Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POMONA ELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Pomona Electronics
|
Additional Feature
|
NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 58C/U, CABLE LENGTH: 7.7, IMPEDANCE: 50, MALE-MALE
|
Connector Type
|
INTERCONNECTION DEVICE
|