Part Details for 2249-E-600 by Pomona Electronics
Overview of 2249-E-600 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2249CUH#TRPBF | Analog Devices | 14-B, 80Msps L Pwr 3V ADC | |
LTC2249IUH#PBF | Analog Devices | 14-B, 80Msps L Pwr 3V ADC | |
LTC2249CUH#PBF | Analog Devices | 14-B, 80Msps L Pwr 3V ADC |
Price & Stock for 2249-E-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C1966
|
Newark | Rf Coax Cable, Bnc, Rg59B/U, 600", 23Awg, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59B, Impedance:75Ohm, Cable Length - Imperial:600", Cable Length - Metric:15.24M, Product Range:- Rohs Compliant: Yes |Pomona 2249-E-600 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.8000 / $105.9900 | Buy Now |
DISTI #
501-2155-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$90.0876 / $91.4900 | Buy Now |
DISTI #
565-2249-E-600
|
Mouser Electronics | RF Cable Assemblies BNC 75OHM RG59B RoHS: Compliant | 0 |
|
$90.0900 | Order Now |
DISTI #
70197166
|
RS | Cable Assembly, BNC Plug x2,RG-59B/U Cbl,600",23 AWG, BCCS, Solid Str, Black PVC Jkt | Pomona Electronics 2249-E-600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$98.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.3900 / $105.9900 | Buy Now |
DISTI #
POM-2249-E-600
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 15.24m, Z: 75Ω Min Qty: 1 | 0 |
|
$112.2000 / $119.6800 | RFQ |
DISTI #
34759.1
|
TestEquity LLC | Pomona 2249-E-600 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 600â Long, 2249 Series | 0 |
|
$105.9900 | Buy Now |
Part Details for 2249-E-600
2249-E-600 CAD Models
2249-E-600 Part Data Attributes
|
2249-E-600
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-E-600
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 59B/U, CABLE LENGTH: 15.2, IMPEDANCE: 75, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |