Part Details for 2249-K-48 by Pomona Electronics
Overview of 2249-K-48 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2249-K-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2003
|
Newark | Coaxial Cable Assembly, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.2M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Pomona 2249-K-48 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$42.9900 | Buy Now |
DISTI #
501-1501-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
41 In Stock |
|
$36.5376 / $36.6900 | Buy Now |
DISTI #
565-2249-K-48
|
Mouser Electronics | RF Cable Assemblies BNC M CABLE RG174/U RoHS: Compliant | 10 |
|
$36.5400 | Buy Now |
DISTI #
70197961
|
RS | Cable Assembly, BNC Male x2,RG-174/U Cbl,48",26 AWG, BCCS,7x34 Str, Black PVC Jkt | Pomona Electronics 2249-K-48 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5900 / $36.6900 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly Coaxial 1.219m 26AWG BNC to BNC M-M RoHS: Compliant |
6 In Stock |
|
$37.8300 / $42.9900 | Buy Now |
DISTI #
POM-2249-K-48
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 1.219m, Z: 50Ω Min Qty: 1 | 0 |
|
$43.4000 / $46.3000 | RFQ |
|
Master Electronics | Cable Assembly Coaxial 1.219m 26AWG BNC to BNC M-M RoHS: Compliant |
6 In Stock |
|
$37.8300 / $42.9900 | Buy Now |
DISTI #
34768.1
|
TestEquity LLC | Pomona 2249-K-48 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 48â Long, 2249 Series | 0 |
|
$42.9900 | Buy Now |
Part Details for 2249-K-48
2249-K-48 CAD Models
2249-K-48 Part Data Attributes
|
2249-K-48
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-K-48
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 174/U, CABLE LENGTH: 1.2, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |