Part Details for 2249-Y-48 by Pomona Electronics
Overview of 2249-Y-48 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2249-Y-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1083
|
Newark | Rf Cable Assembly, Bnc Str Plug, 4 , Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.219M, Jacket Color:Black Rohs Compliant: Yes |Pomona 2249-Y-48 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0000 / $44.9900 | Buy Now |
DISTI #
501-1779-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
73 In Stock |
|
$38.2376 / $38.8900 | Buy Now |
DISTI #
565-2249-Y-48
|
Mouser Electronics | RF Cable Assemblies BNC M-M RG223/U 4' RoHS: Compliant | 36 |
|
$38.2300 / $38.2400 | Buy Now |
DISTI #
70198016
|
RS | Cable Assembly, BNC Male x2,RG-223/U Cbl,48",19 AWG, SC, Solid Str, Black PVC Jkt | Pomona Electronics 2249-Y-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 32 |
|
$37.1400 / $38.8900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Coaxial 1.219m 19AWG BNC to BNC M-M | 0 |
|
$39.5900 / $44.9900 | Buy Now |
DISTI #
POM-2249-Y-48
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 1.219m, Z: 50Ω Min Qty: 1 | 0 |
|
$45.9200 / $48.9800 | RFQ |
DISTI #
3127115
|
element14 Asia-Pacific | RF CABLE ASSEMBLY, BNC STR PLUG, 4' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$54.3642 | Buy Now |
DISTI #
3127115
|
Farnell | RF CABLE ASSEMBLY, BNC STR PLUG, 4' RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$47.0099 / $52.6792 | Buy Now |
DISTI #
34779.1
|
TestEquity LLC | Pomona 2249-Y-48 BNC (M) Rg223/U | 0 |
|
$44.9900 | Buy Now |
Part Details for 2249-Y-48
2249-Y-48 CAD Models
2249-Y-48 Part Data Attributes
|
2249-Y-48
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-Y-48
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 223/U, CABLE LENGTH: 1.2, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |