Part Details for 224CCSF by Carlisle Interconnect Technologies
Overview of 224CCSF by Carlisle Interconnect Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 224CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMK Adapter F/F 0Hz to 40GHz 50Ohm ST Gold Over Nickel RoHS: Compliant | 0 |
|
$76.7300 / $204.7700 | Buy Now |
DISTI #
224CCSF
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 224CCSF
224CCSF CAD Models
224CCSF Part Data Attributes
|
224CCSF
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
224CCSF
Carlisle Interconnect Technologies
RF Connector Adapter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Style | COAX | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz |