Part Details for 224K400RA6 by Quantic Paktron
Overview of 224K400RA6 by Quantic Paktron
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224K400RA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-224K400RA6-ND
|
DigiKey | CAPACITOR MLP 0.22UF 400V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
795 In Stock |
|
$1.4500 / $2.3600 | Buy Now |
|
Future Electronics | RA Series 400 V 0.22 uF ±10 % Radial Metallized Polyester Angstor® Capacitor RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor RoHS: Compliant |
47 In Stock |
|
$1.5000 / $2.1400 | Buy Now |
|
Master Electronics | Metallized Polyester Capacitor RoHS: Compliant |
47 In Stock |
|
$1.5000 / $2.1400 | Buy Now |
Part Details for 224K400RA6
224K400RA6 CAD Models
224K400RA6 Part Data Attributes:
|
224K400RA6
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
224K400RA6
Quantic Paktron
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 6523, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | , 6523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.6 mm | |
JESD-609 Code | e0 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 6523 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.8 mm |