-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1208-ND
|
DigiKey | CAP FILM 0.22UF 10% 250VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16328 In Stock |
|
$0.1075 / $0.4500 | Buy Now |
DISTI #
598-224MMR250K
|
Mouser Electronics | Film Capacitors 0.22uF 250V 10% RoHS: Compliant | 2662 |
|
$0.0990 / $0.4500 | Buy Now |
DISTI #
30204498
|
Verical | Cap Film 0.22uF 250V PET 10% (12.5 X 6 X 11mm) Radial 10mm 8.038 Ohm 105°C Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.1267 | Buy Now |
DISTI #
224MMR250K
|
TTI | Film Capacitors 0.22uF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0930 / $0.1290 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 5000 |
|
RFQ | |
DISTI #
1666140
|
element14 Asia-Pacific | CAPACITOR POLYESTER FILM 0.22UF, 250V, 10%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 907 |
|
$0.1196 / $0.4753 | Buy Now |
DISTI #
1666140
|
Farnell | CAPACITOR POLYESTER FILM 0.22UF, 250V, 10%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 907 |
|
$0.1741 / $0.4797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
224MMR250K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
224MMR250K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |