Part Details for 224MMR400K by Illinois Capacitor Inc
Overview of 224MMR400K by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 224MMR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4517
|
Newark | Cap, 0.22Uf, 400V, Film, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):400V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Illinois Capacitor 224MMR400K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1074 |
|
$0.1390 | Buy Now |
|
Future Electronics | MMR Series 400 V 0.22 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 6493Bag |
|
$0.2800 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.22uF ±10% - 400WVDC - +105°C RoHS: Compliant |
800 In Stock |
|
$0.1341 / $0.2242 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 0.22uF ±10% - 400WVDC - +105°C RoHS: Compliant |
800 In Stock |
|
$0.1341 / $0.2242 | Buy Now |
Part Details for 224MMR400K
224MMR400K CAD Models
224MMR400K Part Data Attributes
|
224MMR400K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
224MMR400K
Illinois Capacitor Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |