Part Details for 224PHC850K by Illinois Capacitor Inc
Overview of 224PHC850K by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 224PHC850K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6663
|
Newark | Capacitor Polypropylene Pp Film 0.22Uf, 850V, 10%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.22µf, Capacitance Tolerance:± 10%, Voltage(Ac):500V, Voltage(Dc):850V, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 224PHC850K RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1578 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | Metalized Polypropylene Film Capacitor - 0.22uF ±10% - 850WVDC - +100°C RoHS: Compliant |
600 In Stock 1578 Factory Stock |
|
$2.1000 / $3.2000 | Buy Now |
|
Master Electronics | Metalized Polypropylene Film Capacitor - 0.22uF ±10% - 850WVDC - +100°C RoHS: Compliant |
600 In Stock 1578 Factory Stock |
|
$2.1000 / $3.2000 | Buy Now |
Part Details for 224PHC850K
224PHC850K CAD Models
224PHC850K Part Data Attributes
|
224PHC850K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
224PHC850K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.22uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 450 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 11.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Series | PHC(850 VOLTS) | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |