Part Details for 224PPA850K by Illinois Capacitor Inc
Overview of 224PPA850K by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224PPA850K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6666
|
Newark | Capacitor Polypropylene Pp Film 0.22Uf, 850V, 10%, Axial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Voltage(Ac):450V Rohs Compliant: Yes |Illinois Capacitor 224PPA850K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$3.7600 / $4.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | HV Snubber - Polypropylene Film Capacitor - 0.22uF ±10% - 850WVDC - +85°C | 0 |
|
$2.5600 / $3.7300 | Buy Now |
Part Details for 224PPA850K
224PPA850K CAD Models
224PPA850K Part Data Attributes:
|
224PPA850K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
224PPA850K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 450 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | PPA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Series | PPA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |