Part Details for 225-106P-52A by Amphenol RF
Overview of 225-106P-52A by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225-106P-52A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9858
|
Newark | Rf Coax Conn, 2.2 /5 Plug, 50 Ohm, Cable, Connector Type:2.2/5 Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.141" Conformable, 0.141" Semi Rigid, Rg402 Rohs Compliant: Yes |Amphenol Rf 225-106P-52A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$4.0400 | Buy Now |
DISTI #
115-225-106P-52A-ND
|
DigiKey | RF CONNECTOR, 2.2-5, RIGHT ANGLE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.7465 / $20.5100 | Buy Now |
DISTI #
V99:2348_23869048
|
Arrow Electronics | Conn 2.2/5 0Hz to 20GHz 50Ohm Solder RA Cable Mount M Silver Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1951 | Americas - 100 |
|
$4.5320 / $6.2174 | Buy Now |
DISTI #
AMR225-106P-52A
|
Heilind Electronics | 2.2-5 RIGHT ANGLE SOLDER PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector 2.2-5 Right Angle Solder Plug RG-402 0.141-inch Conformable Times T-Flex 402 50 Ohm RoHS: Compliant | 0 |
|
$12.9800 / $27.2000 | Buy Now |
DISTI #
60849663
|
Verical | Conn 2.2/5 0Hz to 20GHz 50Ohm Solder RA Cable Mount M Silver Min Qty: 13 Package Multiple: 1 | Americas - 51 |
|
$5.8569 / $6.3622 | Buy Now |
DISTI #
AMR225-106P-52A
|
Interstate Connecting Components | 2.2-5 RIGHT ANGLE SOLDER PLUG | 0 |
|
Buy Now | |
DISTI #
225-106P-52A
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$13.4100 | Buy Now |
DISTI #
3275699
|
element14 Asia-Pacific | RF COAX CONN, 2.2 /5 PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$15.7598 / $21.6143 | Buy Now |
DISTI #
3275699
|
Farnell | RF COAX CONN, 2.2 /5 PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 3 Days Container: Each | 51 |
|
$19.7327 / $20.2460 | Buy Now |