There are no models available for this part yet.
Overview of 2250-1032-N by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2250-1032-N by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53Y4846
|
Newark | Standoff, Hex Female, Nylon, 31.75Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:10-32, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:31.75Mm, External Width:9.53Mm Rohs Compliant: Yes |Raf Electronic Hardware 2250-1032-N RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$9.3400 / $14.2500 | Buy Now | |
DISTI #
1772-2254-ND
|
DigiKey | 3/8 HEX X 1-1/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
261 In Stock |
|
$5.7672 / $7.5600 | Buy Now | |
DISTI #
761-2250-1032-N
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 1-1/4 Length Hex Standoff RoHS: Compliant | 0 |
|
$6.9400 / $7.5600 | Order Now | |
DISTI #
71740274
|
RS | Hex Standoff, 3/8 Hex X 1-1/4 Length | RAF 2250-1032-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 24 |
|
$6.8700 / $7.6400 | Buy Now | |
Bisco Industries | 6 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 73 Factory Stock |
|
$6.5500 / $8.0900 | Buy Now | ||
DISTI #
RAF2250-1032-N
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 73 Factory Stock |
|
$6.5500 / $8.0900 | Buy Now |