Part Details for 2250-1201 by WAGO Innovative Connections
Overview of 2250-1201 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
ADUM2250WARWZ | Analog Devices | Hot Swappable Dual I C Isolato | |
AD9642-250EBZ | Analog Devices | 14 Bit 250 Msps 1.8V ADC |
Price & Stock for 2250-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7799
|
Newark | Terminal Block, Din Rail, 2Pos, 16Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mmâ², Wire Connection Method:Clamp, Rated Current:13.5A, Rated Voltage:500V, No. Of Levels:1 Rohs Compliant: Yes |Wago 2250-1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$1.8800 / $2.4300 | Buy Now |
DISTI #
2946-2250-1201-ND
|
DigiKey | 2-CONDUCTOR MINIATURE THROUGH TB Min Qty: 1 Lead time: 12 Weeks Container: Box |
184 In Stock |
|
$1.1590 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | 2-conductor miniature through terminal block - with push-button - 1 mm² - with test port - side and center marking - for DIN-15 rail - Push-in CAGE CLAMP® - 1,00 mm² - gray RoHS: Compliant | 0 |
|
$1.5000 / $2.1500 | Buy Now |