Part Details for 2250015-2 by Bel Fuse
Overview of 2250015-2 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2250015-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250015-2
|
Avnet Americas | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 14 Terminal 2 LED 1 x 1 Port - Trays (Alt: 2250015-2) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 1356 |
|
$5.3568 / $6.6960 | Buy Now |
DISTI #
80AH3114
|
Avnet Americas | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 14 Terminal 2 LED 1 x 1 Port - Bulk (Alt: 80AH3114) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 106 Partner Stock |
|
$8.0000 / $9.9400 | Buy Now |
DISTI #
2250015-2
|
Avnet Americas | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 14 Terminal 2 LED 1 x 1 Port - Trays (Alt: 2250015-2) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 1356 |
|
$5.3568 / $6.6960 | Buy Now |
DISTI #
80AH3114
|
Avnet Americas | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 14 Terminal 2 LED 1 x 1 Port - Bulk (Alt: 80AH3114) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 106 Partner Stock |
|
$8.0000 / $9.9400 | Buy Now |
DISTI #
2250015-2
|
Avnet Americas | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 14 Terminal 2 LED 1 x 1 Port - Trays (Alt: 2250015-2) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 1356 |
|
$5.3568 / $6.6960 | Buy Now |
DISTI #
80AH3114
|
Avnet Americas | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 14 Terminal 2 LED 1 x 1 Port - Bulk (Alt: 80AH3114) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 106 Partner Stock |
|
$8.0000 / $9.9400 | Buy Now |
DISTI #
2250015-2
|
Avnet Abacus | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 14 Terminal 2 LED 1 x 1 Port (Alt: 2250015-2) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 6 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2250015-2
2250015-2 CAD Models
2250015-2 Part Data Attributes
|
2250015-2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2250015-2
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Additional Feature | INBUILT TRANSFORMER, SHIELDED, STANDARD: RJ45 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |