Part Details for 225004 by Littelfuse Inc
Overview of 225004 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 4A 125V Holder Cartridge 5 X 15mm Glass |
91 In Stock |
|
$1.1400 / $6.5700 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 4A 125V Holder Cartridge 5 X 15mm Glass |
91 In Stock |
|
$1.1400 / $6.5700 | Buy Now |
Part Details for 225004
225004 CAD Models
225004 Part Data Attributes
|
225004
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
225004
Littelfuse Inc
Electric Fuse, Fast Blow, 4A, 125VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 9 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 225004
This table gives cross-reference parts and alternative options found for 225004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225004P | Electric Fuse, Fast Blow, 4A, 125VAC, 500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 225004 vs 225004P |