Part Details for 2250040-3 by Bel Fuse
Overview of 2250040-3 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2250040-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250040-3
|
Avnet Americas | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 12 Terminal 2 LED 1 x 1 Port - Trays (Alt: 2250040-3) RoHS: Compliant Min Qty: 385 Package Multiple: 385 Container: Tray | 0 |
|
$4.7864 / $5.9830 | Buy Now |
DISTI #
2250040-3
|
Avnet Americas | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 12 Terminal 2 LED 1 x 1 Port - Trays (Alt: 2250040-3) RoHS: Compliant Min Qty: 385 Package Multiple: 385 Container: Tray | 0 |
|
$4.7864 / $5.9830 | Buy Now |
DISTI #
2250040-3
|
Avnet Americas | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 12 Terminal 2 LED 1 x 1 Port - Trays (Alt: 2250040-3) RoHS: Compliant Min Qty: 385 Package Multiple: 385 Container: Tray | 0 |
|
$4.7864 / $5.9830 | Buy Now |
Part Details for 2250040-3
2250040-3 CAD Models
2250040-3 Part Data Attributes
|
2250040-3
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2250040-3
Bel Fuse
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |