Part Details for 225008 by Littelfuse Inc
Overview of 225008 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92250-088LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile PCB III Shielded, 8 Positions, 1 Port | |
92250-088GLF | Amphenol Communications Solutions | Modular Jack, CAT 3, Low Profile, 8P8C, Right Angle, Through Hole, with Shield, 1 Port. |
Price & Stock for 225008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 8A 125V Holder Cartridge 5 X 15mm Glass RoHS: Compliant | 0 |
|
$1.1200 / $1.2200 | Buy Now |
Part Details for 225008
225008 CAD Models
225008 Part Data Attributes
|
225008
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
225008
Littelfuse Inc
Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 56 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 225008
This table gives cross-reference parts and alternative options found for 225008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOO008 | Electric Fuse, Time Delay Blow, 8A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 225008 vs SOO008 |
224008 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Through Hole, | Littelfuse Inc | 225008 vs 224008 |
TOO008 | Electric Fuse, Time Delay Blow, 8A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 225008 vs TOO008 |
SMG-V8 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 225008 vs SMG-V8 |
7043.819 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 8A, 125VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 225008 vs 7043.819 |
MI5MF12,5V8 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 225008 vs MI5MF12,5V8 |
GSC-V8 | Electric Fuse, Time Delay Blow, 8A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 225008 vs GSC-V8 |
MI5MF12.5V8 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 225008 vs MI5MF12.5V8 |
GSC8 | Electric Fuse, Time Delay Blow, 8A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 225008 vs GSC8 |
224008DRT1 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 225008 vs 224008DRT1 |