Part Details for 22501.5 by Littelfuse Inc
Overview of 22501.5 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22501.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass |
209 In Stock |
|
$2.2200 / $2.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 76 |
|
$0.4388 / $0.6750 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass |
209 In Stock |
|
$2.2200 / $2.4300 | Buy Now |
Part Details for 22501.5
22501.5 CAD Models
22501.5 Part Data Attributes:
|
22501.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
22501.5
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 22501.5
This table gives cross-reference parts and alternative options found for 22501.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22501.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22501.5DRT1 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 22501.5 vs 22501.5DRT1 |
28801.5 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 22501.5 vs 28801.5 |
22501.5MXP | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 22501.5 vs 22501.5MXP |
22501.5M | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 22501.5 vs 22501.5M |