Part Details for 225010 by Littelfuse Inc
Overview of 225010 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass RoHS: Compliant | 0 |
|
$1.0300 / $5.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 13 |
|
$1.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 225010
225010 CAD Models
225010 Part Data Attributes
|
225010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
225010
Littelfuse Inc
Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 116 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 225010
This table gives cross-reference parts and alternative options found for 225010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDL-V10 | Electric Fuse, Time Delay Blow, 10A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 225010 vs GDL-V10 |
7043.82 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 125VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 225010 vs 7043.82 |
TOO010 | Electric Fuse, Time Delay Blow, 10A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 225010 vs TOO010 |
0034.5245 | Electric Fuse, Time Lag Blow, 10A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 225010 vs 0034.5245 |
34.5245 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 125VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 225010 vs 34.5245 |
FLA10 | Electric Fuse, Slow Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 225010 vs FLA10 |
MI6SB12,5V10 | Electric Fuse, Slow Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 225010 vs MI6SB12,5V10 |
GLD10 | Electric Fuse, Time Delay Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 225010 vs GLD10 |
224010DRT1 | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 225010 vs 224010DRT1 |
225010DRT1 | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 225010 vs 225010DRT1 |