There are no models available for this part yet.
Overview of 2252155 by RS Pro
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2252155 by RS Pro
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72626282
|
RS | Tri-Rated Hook-Up Wire Blue PVC 1kV 600V 14AWG 50/0.25mm Reel Of 1000ft | RS PRO 2252155 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 4 |
|
$300.8500 / $350.9100 | Buy Now |