There are no models available for this part yet.
Overview of 225247-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 225247-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2684-225247-ETR-ND
|
DigiKey | M12 M 4 A L90F T * 301 * 188 * Y Min Qty: 250 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4869 | Buy Now | |
DISTI #
305-225247
|
Mouser Electronics | Circular Metric Connectors M12 MALE, A CODE, RA, 4P THR FRONT MOUNT RoHS: Compliant | 0 |
|
$9.4800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks Container: Box | 0Box |
|
$7.1300 | Buy Now | ||
DISTI #
ERN225247
|
Heilind Electronics | M12 R/A MALE FOR SENSOR PIPE4-PIN A-CODING THR | Americas - 0 in Stock |
|
$8.9516 / $9.9345 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5000 / $15.6300 | Buy Now | ||
DISTI #
ERN225247
|
Interstate Connecting Components | M12 R/A MALE FOR SENSOR PIPE4-PIN A-CODING THR | 0 |
|
$8.9516 / $9.9345 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.5000 / $15.6300 | Buy Now |
CAD Models for 225247-E by TE Connectivity
Part Data Attributes for 225247-E by TE Connectivity
225247-E
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
225247-ETE ConnectivityVS
-