Part Details for 225251-E by TE Connectivity
Overview of 225251-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225251-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-225251-ETR-ND
|
DigiKey | M12 M 5 A L90H T * 301 * 188 * * Min Qty: 250 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.1616 | Buy Now |
DISTI #
225251-E
|
Avnet Americas | Conn Circular PIN 5 POS Solder T/R (Alt: 225251-E) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | 250 |
|
$13.7824 / $16.5856 | Buy Now |
DISTI #
305-225251
|
Mouser Electronics | Circular Metric Connectors M12 M 5 A L90H T * 301 * * * * * 00 RoHS: Compliant | 546 |
|
$13.7000 / $17.8000 | Buy Now |
|
Future Electronics | Standard Circular Connectors, Cable-to-Board, 5 Position, Printed Circuit Board, RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$12.7600 | Buy Now |
DISTI #
ERN225251
|
Heilind Electronics | M12 RIGHT ANGLE MALE 5-PIN A-CODING THR | Americas - 0 in Stock |
|
$18.3871 / $19.1476 | Buy Now |
|
Onlinecomponents.com | M12 M 5 A L90H T * 301 * 188 * * * * 000 RoHS: Compliant |
500 In Stock |
|
$7.2000 / $17.5000 | Buy Now |
DISTI #
225251-E
|
Avnet Americas | Conn Circular PIN 5 POS Solder T/R (Alt: 225251-E) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | 250 |
|
$13.7824 / $16.5856 | Buy Now |
DISTI #
ERN225251
|
Interstate Connecting Components | M12 RIGHT ANGLE MALE 5-PIN A-CODING THR | 0 |
|
$18.3871 / $19.1476 | Buy Now |
DISTI #
225251-E
|
Avnet Abacus | Conn Circular PIN 5 POS Solder T/R (Alt: 225251-E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 5 Days | Abacus - 250 |
|
Buy Now | |
|
Master Electronics | M12 M 5 A L90H T * 301 * 188 * * * * 000 RoHS: Compliant |
500 In Stock |
|
$7.2000 / $17.5000 | Buy Now |
Part Details for 225251-E
225251-E CAD Models
225251-E Part Data Attributes:
|
225251-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225251-E
TE Connectivity
Circular Connector, 5 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 0.801 inch | |
Body Diameter | 0.372 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |